Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCNE2016FETR47MCB Power Inductor (SMD), 470 nH, 3.2 A, Shielded, 4 A, MCOIL LSCN Series, 0806 [2016 Metric]](https://www.newark.com/productimages/standard/en_US/62AK4506-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2016FETR47MCBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel62AK4508RL
Cut Tape62AK4508
Product RangeMCOIL LSCN Series
Also Known AsMCFE2016TR47MJGB
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.247 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 25+ | $0.202 |
| 100+ | $0.175 |
| 250+ | $0.171 |
| 500+ | $0.162 |
| 1000+ | $0.147 |
| 2500+ | $0.143 |
| 5000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2016FETR47MCBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel62AK4508RL
Cut Tape62AK4508
Product RangeMCOIL LSCN Series
Also Known AsMCFE2016TR47MJGB
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeMCOIL LSCN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MCOIL LSCN Series
DC Resistance Max
0.045ohm
Product Length
2mm
Product Height
0.65mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
