Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCCNF1608KKTR33MA Power Inductor (SMD), 330 nH, 2.8 A, Shielded, 3.2 A, MCOIL LCCN Series, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/67AK0425-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF1608KKTR33MACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel67AK0419
Re-Reel67AK0418RL
Cut Tape67AK0418
Product RangeMCOIL LCCN Series
Also Known AsMCKK1608TR33MVC
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.353 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 25+ | $0.306 |
| 100+ | $0.264 |
| 250+ | $0.249 |
| 500+ | $0.234 |
| 1000+ | $0.213 |
| 2500+ | $0.210 |
| 5000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.239 |
| 9000+ | $0.221 |
| 15000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF1608KKTR33MACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel67AK0419
Re-Reel67AK0418RL
Cut Tape67AK0418
Product RangeMCOIL LCCN Series
Also Known AsMCKK1608TR33MVC
Technical Datasheet
Inductance330nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMCOIL LCCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MCOIL LCCN Series
DC Resistance Max
0.046ohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
