6.4A SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$1.530
25+
$1.380
50+
$1.320
100+
$1.250
Total:$1.77
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
7.5µH
6.4A
Shielded
-
7A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.0175ohm
± 30%
12.5mm
-
12.5mm
7.5mm
80AH9694

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.320
25+
$1.250
50+
$1.190
100+
$1.120
More Pricing...
Total:$7.75
Min: 5 / Mult: 5
1.5µH
6.4A
Shielded
-
7.1A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
-
0.0159ohm
± 20%
4.1mm
-
4.1mm
1.9mm
80AH9728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
10+
$0.609
25+
$0.579
50+
$0.548
100+
$0.518
More Pricing...
Total:$3.60
Min: 5 / Mult: 5
330nH
6.4A
Shielded
-
8.5A
MPL-AT Series
2.5mm x 2mm x 1.2mm
-
0.017ohm
± 20%
2.5mm
-
2mm
1.2mm
29AK8114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.180
10+
$2.040
25+
$1.860
50+
$1.690
100+
$1.510
Total:$2.18
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
15µH
6.4A
Shielded
-
7A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
0.045ohm
± 20%
11mm
-
10mm
3.8mm
70AK6860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
10+
$0.924
25+
$0.865
50+
$0.806
100+
$0.747
Total:$1.21
Min: 1 / Mult: 1
Total:$74.70
Min: 100 / Mult: 1
4.7µH
6.4A
Shielded
-
7.2A
SRP6030WA Series
-
-
0.032ohm
± 20%
7.1mm
-
6.6mm
2.8mm
94AK2300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.944
25+
$0.868
50+
$0.779
100+
$0.703
More Pricing...
Total:$5.20
Min: 5 / Mult: 5
330nH
6.4A
Shielded
-
8.1A
DFE2MCPH_JL
-
0806 [2016 Metric]
0.018ohm
± 20%
2mm
-
1.6mm
1.2mm
16AM5831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.070
25+
$2.040
50+
$2.010
100+
$1.980
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
680nH
6.4A
Shielded
-
6.7A
WE-MAIA Series
-
-
0.0281ohm
± 30%
3mm
-
3mm
2mm
03AM6265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.850
25+
$1.810
50+
$1.770
100+
$1.670
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
680nH
6.4A
Shielded
-
6.7A
WE-MAPI Series
-
-
0.0281ohm
± 30%
3mm
-
3mm
2mm
25AM9596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
25+
$0.363
50+
$0.334
100+
$0.304
250+
$0.289
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
330nH
6.4A
Wirewound
-
7.8A
MCOIL LCEN Series
-
1008 [2520 Metric]
0.015ohm
± 20%
2.5mm
-
2mm
1.2mm
04P1920

RoHS

Each (Supplied on Cut Tape)
100+
$0.788
Total:$591.00
Min: 750 / Mult: 250
Total:$591.00
Min: 750 / Mult: 250
5.6µH
6.4A
Unshielded
-
12.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.015ohm
± 20%
18.3mm
-
14mm
6.6mm
65T7960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
Total:$524.00
Min: 200 / Mult: 200
36µH
6.4A
Unshielded
-
8.8A
6000A Series
22mm x 19mm x 12mm
-
0.02ohm
± 10%
22mm
-
19mm
12mm
61J8338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.554
Total:$443.20
Min: 800 / Mult: 800
1.5µH
6.4A
Unshielded
-
10A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.018ohm
± 20%
9.8mm
-
9.8mm
5.8mm
63K3626

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.560
1000+
$0.538
2000+
$0.489
4000+
$0.439
6000+
$0.423
More Pricing...
Total:$280.00
Min: 500 / Mult: 250
5.6µH
6.4A
Unshielded
-
12.8A
PM5022 Series
18.3mm x 14mm x 6.6mm
-
0.015ohm
± 20%
18.3mm
-
14mm
6.6mm
83R8892

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.419
5000+
$0.410
10000+
$0.379
20000+
$0.353
30000+
$0.329
More Pricing...
Total:$335.20
Min: 800 / Mult: 800
1.5µH
6.4A
Unshielded
-
10A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.018ohm
± 20%
9.8mm
-
9.8mm
5.8mm
05AH4888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$0.780
Total:$780.00
Min: 1000 / Mult: 1000
Total:--
Min: 10 / Mult: 1000
3.3µH
6.4A
Shielded
-
13.3A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
-
0.01771ohm
± 20%
6.5mm
-
6mm
4.5mm
05AH4889

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.688
2000+
$0.624
4000+
$0.561
6000+
$0.541
10000+
$0.529
Total:$688.00
Min: 1000 / Mult: 1000
3.3µH
6.4A
Shielded
-
13.3A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
-
0.01771ohm
± 20%
6.5mm
-
6mm
4.5mm
64AH3615

RoHS

Each (Supplied on Cut Tape)
1+
$15.690
Total:$15.69
Min: 1 / Mult: 1
Total:$156.90
Min: 10 / Mult: 1
100µH
6.4A
Shielded
-
8A
HCM1A2213V2 Series
22.48mm x 22mm x 13mm
-
0.0395ohm
± 20%
22.48mm
-
22mm
13mm
75AH8804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.920
25+
$2.610
50+
$2.440
100+
$2.260
More Pricing...
Total:$3.41
Min: 1 / Mult: 1
6.8µH
6.4A
Shielded
-
11.8A
B82477D6 Series
12.5mm x 12.5mm x 10.5mm
-
0.021ohm
± 20%
12.5mm
-
12.5mm
10.5mm
33AH9582

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.940
2500+
$0.855
Total:$1,410.00
Min: 1500 / Mult: 1500
6.8µH
6.4A
Shielded
-
7.8A
SRP5050FA Series
5.5mm x 5.3mm x 4.8mm
-
0.0286ohm
± 20%
5.5mm
-
5.3mm
4.8mm
41AH4115

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.910
400+
$6.770
800+
$6.570
1600+
$6.190
2400+
$5.900
Total:$691.00
Min: 100 / Mult: 100
100µH
6.4A
Shielded
-
8A
HCM1A2213V2 Series
22.48mm x 22mm x 13mm
-
0.0395ohm
± 20%
22.48mm
-
22mm
13mm
27K9380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.690
Total:$1,014.00
Min: 600 / Mult: 600
1.5µH
6.4A
Unshielded
-
8A
UP2UC Series
-
-
0.01ohm
± 20%
-
-
-
-
72AK7873

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.552
2000+
$0.501
4000+
$0.450
6000+
$0.434
10000+
$0.425
Total:$552.00
Min: 1000 / Mult: 1000
4.7µH
6.4A
Shielded
-
7.2A
SRP6030WA Series
-
-
32mohm
± 20%
7.1mm
-
6.6mm
2.8mm
39P9783
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
6.4A
Unshielded
6.4A
8A
B82476B1 Series
-
-
9000µohm
± 20%
12.95mm
Ferrite
9.4mm
5.08mm
53W1992
Each
Pricing is unavailable. Please contact customer services.
10µH
6.4A
Shielded
-
6.2A
VLF Series
-
-
0.016ohm
± 20%
12mm
-
11.7mm
6mm
33P8063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
6.4A
Shielded
-
7.9A
RLF Series
-
-
7300µohm
± 30%
7.3mm
-
6.8mm
3.2mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK