Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-5R6ML
Newark Part No.
Full Reel61J8445
Re-Reel04P1920
Cut Tape04P1920
Product RangeSDR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $0.775 | $581.25 |
| Total Price | $581.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.775 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 1000+ | $0.604 |
| 2000+ | $0.548 |
| 4000+ | $0.492 |
| 6000+ | $0.475 |
| 10000+ | $0.465 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-5R6ML
Newark Part No.
Full Reel61J8445
Re-Reel04P1920
Cut Tape04P1920
Product RangeSDR1806 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.4A
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)12.8A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 20%
DC Resistance Max0.015ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Saturation Current (Isat)
12.8A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
6.4A
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.015ohm
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR1806-5R6ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
