Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-6R8M
Newark Part No.33AH9582
Product RangeSRP5050FA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.940 |
| 2500+ | $0.855 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-6R8M
Newark Part No.33AH9582
Product RangeSRP5050FA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeSRP5050FA Series
Power Inductor Case5.5mm x 5.3mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.0286ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP5050FA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.4A
Saturation Current (Isat)
7.8A
Power Inductor Case
5.5mm x 5.3mm x 4.8mm
DC Resistance Max
0.0286ohm
Product Length
5.5mm
Product Height
4.8mm
Alternatives for SRP5050FA-6R8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate