Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-4R7M
Newark Part No.70AK6860
Product RangeSRP6030WA Series
Your Part Number
Technical Datasheet
965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.924 |
| 25+ | $0.865 |
| 50+ | $0.806 |
| 100+ | $0.747 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.552 |
| 2000+ | $0.501 |
| 4000+ | $0.450 |
| 6000+ | $0.434 |
| 10000+ | $0.425 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-4R7M
Newark Part No.70AK6860
Product RangeSRP6030WA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeSRP6030WA Series
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP6030WA Series
DC Resistance Max
0.032ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP6030WA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability