Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-1R5ML
Newark Part No.83R8892
Product RangeSDR1006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 5000+ | $0.410 |
| 10000+ | $0.379 |
| 20000+ | $0.353 |
| 30000+ | $0.329 |
| 50000+ | $0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$335.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-1R5ML
Newark Part No.83R8892
Product RangeSDR1006 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.4A
Inductor ConstructionUnshielded
Product RangeSDR1006 Series
Saturation Current (Isat)10A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 20%
DC Resistance Max0.018ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 20%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
6.4A
Product Range
SDR1006 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.018ohm
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR1006-1R5ML
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate