Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1152M000
Newark Part No.39P9783
Product RangeB82476B1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1152M000
Newark Part No.39P9783
Product RangeB82476B1 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.4A
Self Resonant Frequency-
Inductor ConstructionUnshielded
DC Current Rating6.4A
Saturation Current (Isat)8A
Product RangeB82476B1 Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for B82476B1152M000
1 Product Found
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
DC Current Rating
6.4A
Product Range
B82476B1 Series
DC Resistance Max
9000µohm
Core Material
Ferrite
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.4A
Inductor Construction
Unshielded
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
12.95mm
Product Height
5.08mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
