29A SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.180
25+
$2.070
50+
$1.970
100+
$1.860
Min: 1 / Mult: 1
680nH
29A
Shielded
51A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
1500µohm
± 20%
13.5mm
12.6mm
6.2mm
08P2597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$4.110
25+
$3.980
50+
$3.850
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
190nH
29A
Shielded
60A
WE-HCI Series
-
500µohm
± 20%
13mm
12.8mm
4.7mm
64X8664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.330
25+
$1.210
50+
$1.180
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
29A
Shielded
50A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
2.5mohm
± 20%
13.5mm
12.5mm
4.8mm
62AC1089

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.550
25+
$8.140
50+
$7.720
100+
$7.030
More Pricing...
Min: 1 / Mult: 1
3.3µH
29A
Shielded
45A
WE-HCI Series
22.5mm x 22mm x 12mm
1700µohm
± 20%
22.5mm
22mm
12mm
25AJ3263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.520
25+
$2.430
50+
$2.330
100+
$2.150
More Pricing...
Min: 5 / Mult: 5
70nH
29A
Shielded
17A
WE-HCM Series
4.1mm x 3.1mm x 3.5mm
380µohm
± 20%
4.1mm
3.1mm
3.5mm
25AJ3264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.390
25+
$2.380
50+
$2.210
100+
$2.040
More Pricing...
Min: 5 / Mult: 5
100nH
29A
Shielded
16A
WE-HCM Series
5mm x 3.1mm x 3.5mm
380µohm
± 20%
5mm
3.1mm
3.5mm
32AJ8835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6µH
29A
Shielded
40A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
3900µohm
± 20%
16.5mm
15.5mm
12.7mm
29AM7757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.520
10+
$7.200
25+
$6.910
50+
$6.630
100+
$6.290
Min: 1 / Mult: 1
2.2µH
29A
Shielded
34A
3656 Series
-
2500µohm
± 20%
18.8mm
17.3mm
7mm
20AM4871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.460
25+
$2.270
50+
$1.980
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
150nH
29A
-
60A
TPI Series
-
620µohm
± 10%
7mm
6.7mm
9mm
75AK0387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.890
25+
$1.740
50+
$1.590
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
150nH
29A
Shielded
-
PCC-M0730L (MC) Series
-
660µohm
± 20%
8.7mm
7mm
3mm
75AK0391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.750
25+
$1.610
50+
$1.470
100+
$1.350
More Pricing...
Min: 5 / Mult: 5
150nH
29A
Shielded
-
PCC-M0740L (MC) Series
-
660µohm
± 20%
8.7mm
7mm
4mm
61AC5981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.645
25+
$0.645
50+
$0.645
100+
$0.645
More Pricing...
Min: 1 / Mult: 1
1µH
29A
Shielded
36A
PA4343.XXXANLT Series
13.5mm x 12.6mm x 6.2mm
1.8mohm
± 20%
13.5mm
12.6mm
6.2mm
92AH8287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.020
10+
$8.670
25+
$8.000
50+
$7.160
100+
$6.350
More Pricing...
Min: 1 / Mult: 1
1.2µH
29A
Shielded
24.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
2120µohm
± 20%
13.97mm
13.59mm
6.55mm
73AH8906

RoHS

Each (Supplied on Cut Tape)
250+
$0.619
Min: 500 / Mult: 500
Min: 500 / Mult: 500
450nH
29A
Shielded
45A
AMPLA1004S Series
11mm x 10mm x 3.8mm
1500µohm
± 20%
11mm
10mm
3.8mm
23K0710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.720
25+
$1.640
50+
$1.550
100+
$1.470
Min: 1 / Mult: 1
1µH
29A
Shielded
50A
IHLP-5050EZ-01 Series
13.2mm x 12.9mm x 5mm
2.5mohm
± 20%
13.2mm
12.9mm
5mm
04P1961

RoHS

Each (Supplied on Cut Tape)
100+
$1.190
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1µH
29A
Shielded
50A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
2.5mohm
± 20%
13.9mm
13.5mm
5.9mm
64X8665

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.941
1000+
$0.887
2000+
$0.837
4000+
$0.755
6000+
$0.728
More Pricing...
Min: 500 / Mult: 500
1µH
29A
Shielded
50A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
2.5mohm
± 20%
13.5mm
12.5mm
4.8mm
19X1770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.480
25+
$1.410
50+
$1.330
100+
$1.260
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150nH
29A
Shielded
31A
MPCH Series
8mm x 6.7mm x 4mm
150µohm
± 20%
8mm
6.7mm
4mm
73AH8907

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.504
1000+
$0.485
2000+
$0.440
4000+
$0.395
6000+
$0.381
More Pricing...
Min: 500 / Mult: 500
450nH
29A
Shielded
45A
AMPLA1004S Series
11mm x 10mm x 3.8mm
1500µohm
± 20%
11mm
10mm
3.8mm
44W4604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.230
25+
$2.160
50+
$2.090
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
220nH
29A
Shielded
29A
WE-HCM Series
7.4mm x 7.2mm x 7mm
290µohm
± 20%
7.4mm
7.2mm
7mm
64X8628

RoHS

Each (Supplied on Cut Tape)
250+
$1.210
Min: 500 / Mult: 500
Min: 500 / Mult: 500
600nH
29A
Shielded
51A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
0.0022ohm
± 20%
13.5mm
12.5mm
3.3mm
64X8629

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.823
1000+
$0.791
2000+
$0.718
4000+
$0.645
6000+
$0.622
More Pricing...
Min: 500 / Mult: 500
600nH
29A
Shielded
51A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
0.0022ohm
± 20%
13.5mm
12.5mm
3.3mm
64X8590

RoHS

Each (Supplied on Cut Tape)
250+
$1.150
Min: 500 / Mult: 500
Min: 500 / Mult: 500
450nH
29A
Shielded
45A
SRP1038A Series
11mm x 10mm x 3.8mm
1.5mohm
± 20%
11mm
10mm
3.8mm
64X8591

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.783
1000+
$0.753
2000+
$0.683
4000+
$0.614
6000+
$0.592
More Pricing...
Min: 500 / Mult: 500
450nH
29A
Shielded
45A
SRP1038A Series
11mm x 10mm x 3.8mm
1.5mohm
± 20%
11mm
10mm
3.8mm
61AC5969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.777
Min: 4000 / Mult: 500
450nH
29A
Shielded
45A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1.5mohm
± 20%
11.5mm
10.3mm
4mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK