Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R45M
Newark Part No.64X8590
Product RangeSRP1038A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R45M
Newark Part No.64X8590
Product RangeSRP1038A Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Product RangeSRP1038A Series
Saturation Current (Isat)45A
Power Inductor Case11mm x 10mm x 3.8mm
Inductance Tolerance± 20%
DC Resistance Max1.5mohm
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Saturation Current (Isat)
45A
Inductance Tolerance
± 20%
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
29A
Product Range
SRP1038A Series
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
1.5mohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRP1038A-R45M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate