Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355019
Newark Part No.08P2597
Product RangeWE-HCI Series
Technical Datasheet
Packaging Options
400 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
300 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $4.110 |
| 25+ | $3.980 |
| 50+ | $3.850 |
| 100+ | $3.720 |
| 250+ | $3.520 |
| 500+ | $3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355019
Newark Part No.08P2597
Product RangeWE-HCI Series
Technical Datasheet
Inductance190nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max500µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
190nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
500µohm
Product Length
13mm
Product Height
4.7mm
RMS Current (Irms)
29A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate