Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R60M
Newark Part No.64X8628
Product RangeSRP1238A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R60M
Newark Part No.64X8628
Product RangeSRP1238A Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Product RangeSRP1238A Series
Saturation Current (Isat)51A
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Inductance Tolerance± 20%
DC Resistance Max0.0022ohm
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Saturation Current (Isat)
51A
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
29A
Product Range
SRP1238A Series
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
DC Resistance Max
0.0022ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRP1238A-R60M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate