Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER1R0M01
Newark Part No.23K0710
Product RangeIHLP-5050EZ-01 Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.740 |
| 25+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER1R0M01
Newark Part No.23K0710
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Product RangeIHLP-5050EZ-01 Series
Saturation Current (Isat)50A
Power Inductor Case13.2mm x 12.9mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max2.5mohm
Product Length13.2mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
50A
Inductor Case / Package
-
DC Resistance Max
2.5mohm
Product Width
12.9mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
29A
Product Range
IHLP-5050EZ-01 Series
Power Inductor Case
13.2mm x 12.9mm x 5mm
Inductance Tolerance
± 20%
Product Length
13.2mm
Product Height
5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability