Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744307022
Newark Part No.44W4604
Product RangeWE-HCM Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.230 |
| 25+ | $2.160 |
| 50+ | $2.090 |
| 100+ | $2.020 |
| 250+ | $1.910 |
| 500+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744307022
Newark Part No.44W4604
Product RangeWE-HCM Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeWE-HCM Series
Power Inductor Case7.4mm x 7.2mm x 7mm
DC Resistance Max290µohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
290µohm
Product Length
7.4mm
Product Height
7mm
RMS Current (Irms)
29A
Saturation Current (Isat)
29A
Power Inductor Case
7.4mm x 7.2mm x 7mm
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability