23A SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.550
25+
$1.480
50+
$1.400
100+
$1.330
Total:$1.83
Min: 1 / Mult: 1
680nH
23A
Shielded
36A
MPL-AY Series
-
-
1950µohm
± 20%
11mm
10mm
4.8mm
85AJ5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$1.000
Total:$1.05
Min: 1 / Mult: 1
Total:$100.00
Min: 100 / Mult: 1
0.68µH
23A
Shielded
36A
SRP8540A Series
-
-
3410µohm
± 20%
8.1mm
8.4mm
3.8mm
08P2604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.360
25+
$3.210
50+
$3.110
100+
$2.970
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
2µH
23A
Shielded
22A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
2.6mohm
± 20%
13.2mm
12.8mm
6.2mm
32AJ8809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$1.530
25+
$1.460
50+
$1.330
100+
$1.210
Total:$1.59
Min: 1 / Mult: 1
Total:$121.00
Min: 100 / Mult: 1
680nH
23A
Shielded
31A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
2200µohm
± 20%
11mm
10mm
3.8mm
53W1870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.835
10+
$0.798
25+
$0.755
50+
$0.714
100+
$0.676
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
Total:$67.60
Min: 100 / Mult: 1
250nH
23A
Shielded
28.5A
SPM Series
7.1mm x 6.5mm x 3mm
-
2310µohm
± 20%
7.1mm
6.5mm
3mm
41AC9917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.500
25+
$1.350
50+
$1.310
100+
$1.280
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
1µH
23A
Shielded
37.8A
PCC-M1050ML Series
10.9mm x 10mm x 5mm
-
2530µohm
± 20%
10.9mm
10mm
5mm
51AC1859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
600nH
23A
Shielded
32A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
-
3200µohm
± 20%
7.8mm
7.6mm
2.9mm
45AJ0685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
Total:$2.48
Min: 1 / Mult: 1
1µH
23A
Shielded
30A
ASPIAIG-Q1030 Series
11.9mm x 11mm x 2.9mm
-
4950µohm
± 20%
11.9mm
11mm
2.9mm
32AJ8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
Total:$1.03
Min: 1 / Mult: 1
Total:$103.00
Min: 100 / Mult: 1
220nH
23A
Shielded
34A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
2500µohm
± 20%
7.1mm
6.6mm
2.8mm
62AJ7997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.340
10+
$2.910
25+
$2.710
50+
$2.420
100+
$2.130
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
Total:$213.00
Min: 100 / Mult: 1
1µH
23A
Shielded
30A
ASPI-F1030 Series
11.9mm x 11mm x 2.9mm
-
4950µohm
± 20%
11.9mm
11mm
2.9mm
75AJ2640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.350
25+
$3.280
50+
$3.200
100+
$2.960
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
1µH
23A
Shielded
59.9A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
-
2300µohm
± 20%
13.5mm
12.5mm
6.2mm
29AK8129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.330
Total:$2.33
Min: 1 / Mult: 1
Total:$233.00
Min: 100 / Mult: 1
2.2µH
23A
Shielded
26A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
4200µohm
± 20%
13.6mm
12.6mm
6.2mm
29AM7711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.240
25+
$1.200
50+
$1.160
100+
$1.110
Total:$1.40
Min: 1 / Mult: 1
680nH
23A
Shielded
30A
3656 Series
-
4540 [1110 Metric]
2400µohm
± 20%
11.5mm
10mm
3.8mm
70AK6831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.220
25+
$1.090
50+
$1.070
Total:$1.43
Min: 1 / Mult: 1
Total:$107.00
Min: 100 / Mult: 1
2.2µH
23A
Shielded
25A
SRP1050WA Series
-
-
4900µohm
± 20%
11mm
10mm
5.1mm
23AM1307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.490
25+
$2.430
50+
$2.360
100+
$2.190
Total:$2.63
Min: 1 / Mult: 1
470nH
23A
Shielded
20A
WE-MXGI Series
-
-
2800µohm
± 30%
5.4mm
5.4mm
3.1mm
58AK1840

RoHS

Date/Lot Code

Each
1+
$7.390
10+
$7.110
25+
$6.320
50+
$5.940
100+
$5.410
More Pricing...
Total:$7.39
Min: 1 / Mult: 1
1µH
23A
Shielded
6.6A
WE-HCM Series
-
-
330µohm
± 10%
16.4mm
19.4mm
2mm
58AK1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.870
25+
$2.810
50+
$2.740
100+
$2.650
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
470nH
23A
Shielded
44.4A
WE-HCC Series
-
-
1850µohm
± 20%
12.1mm
11.4mm
9.5mm
29AM7712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.330
25+
$1.290
50+
$1.250
100+
$1.200
Total:$1.51
Min: 1 / Mult: 1
800nH
23A
Shielded
29A
3656 Series
-
4540 [1110 Metric]
2700µohm
± 20%
11.5mm
10mm
3.8mm
93AK8806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.540
25+
$1.430
50+
$1.290
100+
$1.170
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
1µH
23A
Shielded
36A
SPM-VT-D Series
-
-
2300µohm
± 20%
10.5mm
10mm
6.5mm
58AK1844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.870
25+
$2.810
50+
$2.740
100+
$2.650
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
680nH
23A
Shielded
39.3A
WE-HCC Series
-
-
1850µohm
± 20%
12.1mm
11.4mm
9.5mm
29AM7733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.860
25+
$1.800
50+
$1.740
100+
$1.670
Total:$2.05
Min: 1 / Mult: 1
2.2µH
23A
Shielded
25A
3656 Series
-
4540 [1110 Metric]
4900µohm
± 20%
11.5mm
10mm
5.2mm
62AK5479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.390
25+
$1.320
50+
$1.250
100+
$1.180
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
1µH
23A
Shielded
23A
IHLE-4040DD-5A Series
-
-
3070µohm
± 20%
10.89mm
10.89mm
4.3mm
61AC5928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.656
Total:$0.66
Min: 1 / Mult: 1
220nH
23A
Shielded
40A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
2.8mohm
± 20%
7.6mm
6.9mm
3mm
61AC5972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.340
25+
$1.200
50+
$1.120
100+
$1.040
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
560nH
23A
Shielded
29A
PA4342.XXXANLT Series
11mm x 10mm x 3.8mm
-
1.8mohm
± 20%
11mm
10mm
3.8mm
53K4841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$1.030
25+
$1.020
50+
$1.020
100+
$1.020
More Pricing...
Total:$1.04
Min: 1 / Mult: 1
220nH
23A
Shielded
40A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
2.8mohm
± 20%
6.86mm
6.47mm
3mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK