Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-R68M
Newark Part No.32AJ8809
Product RangeSRP1038AA Series
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.530 |
| 25+ | $1.460 |
| 50+ | $1.330 |
| 100+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-R68M
Newark Part No.32AJ8809
Product RangeSRP1038AA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeSRP1038AA Series
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23A
Saturation Current (Isat)
31A
Product Range
SRP1038AA Series
DC Resistance Max
2200µohm
Product Length
11mm
Product Height
3.8mm
Alternatives for SRP1038AA-R68M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability