Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR22M01
Newark Part No.53K4841
Product RangeIHLP-2525CZ-01 Series
Your Part Number
Technical Datasheet
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $1.000 |
| 25+ | $1.000 |
| 50+ | $1.000 |
| 100+ | $0.999 |
| 250+ | $0.999 |
| 500+ | $0.999 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR22M01
Newark Part No.53K4841
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeIHLP-2525CZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max2.8mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
23A
Saturation Current (Isat)
40A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
2.8mohm
Product Length
6.86mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability