Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-F1030-1R0M-T
Newark Part No.62AJ7997
Product RangeASPI-F1030 Series
Your Part Number
Technical Datasheet
999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.910 |
| 25+ | $2.710 |
| 50+ | $2.420 |
| 100+ | $2.130 |
| 250+ | $2.080 |
| 500+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F1030-1R0M-T
Newark Part No.62AJ7997
Product RangeASPI-F1030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeASPI-F1030 Series
Power Inductor Case11.9mm x 11mm x 2.9mm
Inductor Case / Package-
DC Resistance Max4950µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-F1030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23A
Saturation Current (Isat)
30A
Power Inductor Case
11.9mm x 11mm x 2.9mm
DC Resistance Max
4950µohm
Product Length
11.9mm
Product Height
2.9mm
Alternatives for ASPI-F1030-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability