Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1030-1R0M-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AJ0685RL
Cut Tape45AJ0685
Product RangeASPIAIG-Q1030 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 25+ | $2.760 |
| 100+ | $2.340 |
| 250+ | $2.140 |
| 500+ | $2.000 |
| 1000+ | $1.890 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1030-1R0M-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AJ0685RL
Cut Tape45AJ0685
Product RangeASPIAIG-Q1030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case11.9mm x 11mm x 2.9mm
Product RangeASPIAIG-Q1030 Series
Inductor Case / Package-
DC Resistance Max4950µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
11.9mm x 11mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23A
Saturation Current (Isat)
30A
Product Range
ASPIAIG-Q1030 Series
DC Resistance Max
4950µohm
Product Length
11.9mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
