Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel70AK6831RL
Cut Tape70AK6831
Product RangeSRP1050WA Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 25+ | $1.060 |
| 100+ | $1.010 |
| 250+ | $0.993 |
| 500+ | $0.917 |
| 1000+ | $0.877 |
| 5000+ | $0.815 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel70AK6831RL
Cut Tape70AK6831
Product RangeSRP1050WA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP1050WA Series
Inductor Case / Package-
DC Resistance Max4900µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1050WA Series
DC Resistance Max
4900µohm
Product Length
11mm
Product Height
5.1mm
RMS Current (Irms)
23A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP1050WA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
