Unshielded SMD Power Inductors:

1,924 Products Found
Find a huge range of Unshielded SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as Shielded, Unshielded, Semishielded & Wirewound SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Multicomp Pro, Murata Power Solutions & TE Connectivity - Sigmainductors
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.786
10+
$0.751
25+
$0.727
50+
$0.704
100+
$0.680
More Pricing...
10µH
320mA
Unshielded
-
850mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
0.65ohm
± 20%
3.2mm
-
2.5mm
2mm
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.517
10+
$0.434
25+
$0.432
50+
$0.400
100+
$0.367
More Pricing...
220µH
350mA
Unshielded
-
440mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.948
10+
$0.849
25+
$0.759
50+
$0.693
100+
$0.643
100µH
3A
Unshielded
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
78R5674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.786
10+
$0.751
25+
$0.727
50+
$0.704
100+
$0.680
More Pricing...
4.7µH
490mA
Unshielded
-
1.25A
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
0.28ohm
± 20%
3.2mm
-
2.5mm
2mm
61J8165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.487
10+
$0.416
25+
$0.405
50+
$0.384
100+
$0.362
More Pricing...
27µH
1A
Unshielded
-
1.3A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
06X7101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
10+
$0.468
25+
$0.467
50+
$0.432
5.6mH
38mA
Unshielded
-
50mA
SDR0503 Series
-
5mm x 4.8mm x 3mm
-
-
-
72ohm
± 5%
5mm
-
4.8mm
3mm
38AC2286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.337
4000+
$0.316
8000+
$0.299
12000+
$0.283
20000+
$0.274
4.7µH
1.7A
Unshielded
-
2.6A
SDR0403 Series
-
4.5mm x 4mm x 3.2mm
-
-
-
0.094ohm
± 20%
4.5mm
-
4mm
3.2mm
04AJ5966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.638
10µH
500mA
Unshielded
-
-
8200 Series
-
3.2mm x 2.5mm x 2mm
-
-
-
0.4ohm
± 10%
3.2mm
-
2.5mm
2mm
78R5700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
10+
$0.976
25+
$0.945
50+
$0.914
100+
$0.852
More Pricing...
12µH
800mA
Unshielded
-
1.4A
WE-LQ Series
-
4.5mm x 3.2mm x 2.6mm
-
-
-
0.42ohm
± 20%
4.5mm
-
3.2mm
2.6mm
44W4536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
10+
$0.976
25+
$0.945
50+
$0.914
100+
$0.852
More Pricing...
2.2mH
40mA
Unshielded
-
78mA
WE-LQ Series
-
4.5mm x 3.2mm x 2.6mm
-
-
-
63ohm
± 10%
4.5mm
-
3.2mm
2.6mm
78R5686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.786
10+
$0.751
25+
$0.727
50+
$0.704
100+
$0.680
More Pricing...
68µH
130mA
Unshielded
-
300mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
3.8ohm
± 10%
3.2mm
-
2.5mm
2mm
08P2837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.320
25+
$2.250
50+
$2.180
100+
$2.110
More Pricing...
47µH
1.17A
Unshielded
-
1.24A
WE-PD2 Series
-
7.8mm x 7mm x 5mm
-
-
-
0.18ohm
± 10%
7.8mm
-
7mm
5mm
04P1895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.425
25+
$0.403
50+
$0.382
100+
$0.360
More Pricing...
22µH
760mA
Unshielded
-
1.2A
SDR0403 Series
-
4.5mm x 4mm x 3.2mm
-
-
-
0.38ohm
± 20%
4.5mm
-
4mm
3.2mm
47Y7186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
10+
$0.468
25+
$0.444
50+
$0.420
100+
$0.396
More Pricing...
100µH
400mA
Unshielded
-
480mA
SDR0503 Series
-
5mm x 4.8mm x 3mm
-
-
-
1.6ohm
± 10%
5mm
-
4.8mm
3mm
23T1154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.753
10+
$0.635
25+
$0.603
50+
$0.571
100+
$0.539
More Pricing...
470µH
450mA
Unshielded
-
500mA
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
-
-
1.7ohm
± 10%
12.7mm
-
10mm
5mm
06X7104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
10+
$0.468
25+
$0.444
50+
$0.420
6.8mH
34mA
Unshielded
-
45mA
SDR0503 Series
-
5mm x 4.8mm x 3mm
-
-
-
80ohm
± 5%
5mm
-
4.8mm
3mm
76AH5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
10+
$0.248
25+
$0.235
50+
$0.221
100+
$0.208
More Pricing...
10µH
450mA
Unshielded
-
-
LQH32CN_53 Series
-
3.2mm x 2.5mm x 1.55mm
-
-
1210 [3225 Metric]
0.39ohm
± 10%
3.2mm
-
2.5mm
1.55mm
88T7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.080
25+
$1.990
50+
$1.900
100+
$1.780
More Pricing...
3.3µH
4A
Unshielded
-
7.5A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
-
-
-
60mohm
± 20%
5.8mm
-
5.2mm
4.5mm
08P2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.360
25+
$2.290
50+
$2.220
100+
$2.090
More Pricing...
150µH
1A
Unshielded
-
1.2A
WE-PD4 Series
-
12.7mm x 10mm x 5mm
-
-
-
0.59ohm
± 10%
12.7mm
-
10mm
5mm
57AC7938

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.638
150µH
130mA
Unshielded
-
-
8200 Series
-
3.2mm x 2.5mm x 2mm
-
-
-
5.9ohm
± 10%
3.2mm
-
2.5mm
2mm
57AC7936

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.638
100µH
160mA
Unshielded
-
-
8200 Series
-
3.2mm x 2.5mm x 2mm
-
-
-
3.5ohm
± 10%
3.2mm
-
2.5mm
2mm
83AH2630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
250+
$0.422
500+
$0.378
1000+
$0.342
5000+
$0.312
1mH
350mA
Unshielded
-
-
MC PD Series
-
12.95mm x 9.4mm x 5.21mm
-
-
-
3ohm
± 20%
12.95mm
-
9.4mm
5.21mm
50AJ6687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.563
25+
$0.512
50+
$0.444
100+
$0.393
More Pricing...
1000µH
90mA
Unshielded
-
-
8400 Series
-
4.5mm x 3.3mm x 2.6mm
-
-
-
18ohm
± 10%
4.5mm
-
3.3mm
2.6mm
78R5667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.786
10+
$0.751
25+
$0.727
50+
$0.704
100+
$0.680
More Pricing...
1mH
750mA
Unshielded
-
3.2A
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
100mohm
± 20%
3.2mm
-
2.5mm
2mm
48W3866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.900
10+
$4.550
25+
$4.200
50+
$3.850
330µH
4A
Unshielded
-
-
6000B Series
-
27mm x 19.5mm x 20mm
-
-
-
0.08ohm
± 15%
27mm
-
19.5mm
20mm
1-25 of 1924 items
of 77 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK