Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRLS-126Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AC7264
Product RangeRLS-126 Series
Your Part Number
1,009 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $1.010 |
| 100+ | $0.910 |
| 250+ | $0.842 |
| 500+ | $0.817 |
| 1000+ | $0.801 |
| 2500+ | $0.784 |
| 5000+ | $0.768 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-126Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AC7264
Product RangeRLS-126 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeRLS-126 Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
RLS-126 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.4A
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
0.42ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
