Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-1R0MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8015
Re-Reel04P1887RL
Cut Tape04P1887
Product RangeSDR0403 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.499 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 25+ | $0.422 |
| 100+ | $0.355 |
| 250+ | $0.337 |
| 500+ | $0.319 |
| 1000+ | $0.301 |
| 2500+ | $0.295 |
| 5000+ | $0.289 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.233 |
| 4000+ | $0.223 |
| 6000+ | $0.219 |
| 10000+ | $0.214 |
| 20000+ | $0.210 |
| 50000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-1R0MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8015
Re-Reel04P1887RL
Cut Tape04P1887
Product RangeSDR0403 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.033ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SDR0403-1R0ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
