Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPI54C100MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel18AH4689
Re-Reel18AH4688RL
Cut Tape18AH4688
Product RangeNPI_C Series
Your Part Number
470 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.461 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 25+ | $0.413 |
| 100+ | $0.377 |
| 250+ | $0.333 |
| 500+ | $0.297 |
| 1000+ | $0.254 |
| 2500+ | $0.217 |
| 5000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.177 |
| 4500+ | $0.173 |
| 7500+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPI54C100MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel18AH4689
Re-Reel18AH4688RL
Cut Tape18AH4688
Product RangeNPI_C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangeNPI_C Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max90mohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
NPI_C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.8A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
90mohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
