Through Hole Toroidal Inductors:

517 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2057

RoHS

Date/Lot Code

Each
1+
$4.24
10+
$3.49
25+
$3.23
50+
$2.98
100+
$2.82
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
± 15%
88T7052

RoHS

Date/Lot Code

Each
1+
$2.26
10+
$2.16
25+
$2.10
50+
$2.04
100+
$1.94
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
80mohm
± 20%
86K7137

RoHS

Date/Lot Code

Each
1+
$4.15
10+
$3.61
25+
$3.40
50+
$3.25
100+
$3.11
More Pricing...
Total:$4.15
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 20%
66AH2688

RoHS

Date/Lot Code

Each
1+
$2.66
10+
$2.37
25+
$2.28
50+
$2.20
100+
$2.11
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
± 20%
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.88
10+
$3.54
25+
$3.21
50+
$2.87
100+
$2.65
Total:$3.88
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
8000µohm
± 20%
75AJ2607

RoHS

Date/Lot Code

Each
1+
$3.25
10+
$3.13
25+
$3.00
50+
$2.86
100+
$2.78
More Pricing...
Total:$3.25
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
± 20%
75AJ2609

RoHS

Date/Lot Code

Each
1+
$9.15
10+
$8.80
25+
$8.46
50+
$8.13
100+
$7.79
More Pricing...
Total:$9.15
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
± 20%
75AJ2612

RoHS

Date/Lot Code

Each
1+
$3.44
10+
$3.06
25+
$2.90
50+
$2.73
100+
$2.44
Total:$3.44
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
± 20%
75AJ2608

RoHS

Date/Lot Code

Each
1+
$9.06
10+
$8.37
25+
$7.68
50+
$7.29
100+
$6.89
More Pricing...
Total:$9.06
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
75AJ2673

RoHS

Date/Lot Code

Each
1+
$2.12
10+
$1.93
25+
$1.75
50+
$1.51
Total:$2.12
Min: 1 / Mult: 1
WE-FI Series
150µH
5.4A
0.042ohm
± 20%
88T7060

RoHS

Date/Lot Code

Each
1+
$4.18
10+
$4.01
25+
$3.90
50+
$3.78
100+
$3.60
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
81AH9662

RoHS

Date/Lot Code

Each
1+
$2.36
10+
$2.16
25+
$2.06
50+
$1.95
100+
$1.75
Total:$2.36
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
74R9844

RoHS

Each
1+
$4.58
10+
$4.10
100+
$3.26
500+
$2.71
1000+
$2.37
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
MCAP Series
220µH
11A
60mohm
± 20%
63K3802

RoHS

Date/Lot Code

Each
1+
$11.87
10+
$10.00
25+
$9.35
50+
$8.71
100+
$8.02
More Pricing...
Total:$11.87
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
± 15%
88T7063

RoHS

Date/Lot Code

Each
1+
$6.39
10+
$6.13
25+
$6.01
50+
$5.90
100+
$5.78
More Pricing...
Total:$6.39
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
74R9834

RoHS

Each
1+
$1.14
10+
$0.72
100+
$0.61
500+
$0.45
1000+
$0.41
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
± 20%
74R9829

RoHS

Each
1+
$2.64
10+
$2.36
100+
$1.88
500+
$1.56
1000+
$1.37
More Pricing...
Total:$2.64
Min: 1 / Mult: 1
MCAPB Series
300µH
6A
170mohm
± 20%
01M8821

RoHS

Each
1+
$8.04
10+
$7.23
25+
$6.79
50+
$6.32
100+
$5.75
More Pricing...
Total:$8.04
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
500mohm
± 20%
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.96
10+
$1.75
25+
$1.66
50+
$1.56
100+
$1.40
Total:$1.96
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
± 20%
81AH9665

RoHS

Date/Lot Code

Each
1+
$5.65
10+
$5.16
25+
$4.92
50+
$4.68
100+
$4.19
Total:$5.65
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
± 20%
66AH2685

RoHS

Date/Lot Code

Each
1+
$3.29
10+
$3.17
25+
$3.04
50+
$2.90
100+
$2.82
More Pricing...
Total:$3.29
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
± 20%
81AH9659

RoHS

Date/Lot Code

Each
1+
$4.20
10+
$3.73
25+
$3.48
50+
$3.23
100+
$2.98
Total:$4.20
Min: 1 / Mult: 1
WE-SI Series
1.619mH
1.8A
0.48ohm
± 20%
88T7047

RoHS

Date/Lot Code

Each
1+
$2.77
10+
$2.66
25+
$2.57
50+
$2.47
100+
$2.35
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
88T7059

RoHS

Date/Lot Code

Each
1+
$2.82
10+
$2.71
25+
$2.63
50+
$2.55
100+
$2.49
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
150mohm
± 20%
74R1761

RoHS

Date/Lot Code

Each
1+
$3.43
10+
$2.99
25+
$2.89
50+
$2.79
100+
$2.19
More Pricing...
Total:$3.43
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
± 15%
1-25 of 517 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK