Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744150Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 66AH2688 |
| Product Range | WE-SI Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.110 |
| 25+ | $2.000 |
| 50+ | $1.880 |
| 100+ | $1.670 |
| 500+ | $1.640 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744150Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 66AH2688 |
| Product Range | WE-SI Series |
| Technical Datasheet | |
| Product Range | WE-SI Series |
| Inductance | 26µH |
| RMS Current (Irms) | 10.3A |
| DC Resistance Max | 0.015ohm |
| Inductance Tolerance | ± 20% |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | WE-SI Series |
|---|---|
| RMS Current (Irms) | 10.3A |
| Inductance Tolerance | ± 20% |
| Inductance | 26µH |
|---|---|
| DC Resistance Max | 0.015ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
