Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447055Copy
Newark Part No.75AJ2673
Product RangeWE-FI Series
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.880 |
| 25+ | $1.700 |
| 50+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447055Copy
Newark Part No.75AJ2673
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance150µH
RMS Current (Irms)5.4A
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
5.4A
Inductance Tolerance
± 20%
Inductance
150µH
DC Resistance Max
0.042ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
