Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447070
Newark Part No.88T7060
Product RangeWE-FI Series
Your Part Number
258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.900 |
| 25+ | $3.790 |
| 50+ | $3.670 |
| 100+ | $3.490 |
| 500+ | $3.350 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447070
Newark Part No.88T7060
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance100µH
RMS Current (Irms)5A
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7447070 is a Leaded Toroidal Line Choke features iron powder cores with low losses. Low magnetically leakage field. For interference frequencies up to 10MHz, for switching frequencies up to 100kHz.
- -25 to 125°C Operating temperature
Applications
Power Management, Signal Processing
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.035ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
