Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCAPB109020067A-301MUCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 74R9829 |
| Product Range | MCAPB Series |
| Your Part Number | |
| Technical Datasheet |
544 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.080 |
| 100+ | $0.956 |
| 500+ | $0.838 |
| 1000+ | $0.708 |
| 2500+ | $0.653 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCAPB109020067A-301MUCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 74R9829 |
| Product Range | MCAPB Series |
| Technical Datasheet | |
| Product Range | MCAPB Series |
| Inductance | 300µH |
| RMS Current (Irms) | 6A |
| DC Resistance Max | 170mohm |
| Inductance Tolerance | ± 20% |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for MCAPB109020067A-301MU
1 Product Found
Product Overview
The MCAPB109020067A-301MU is a Toroidal Inductor with T90-75-TAF200 core and 0.8mm UEFN/U wire. This MCAPB series choke coil features Sn 99.3%/Cu 0.7% solder and supports ±20% inductance tolerance.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Product Range | MCAPB Series |
|---|---|
| RMS Current (Irms) | 6A |
| Inductance Tolerance | ± 20% |
| Inductance | 300µH |
|---|---|
| DC Resistance Max | 170mohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
