164 Product Results Found for "C&K"
View
Buyer
Engineer
Manufacturer
COB Color
LED Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
CCT
Forward Current @ Test
Viewing Angle
Forward Current If Max
Forward Voltage @ Test
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.290 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ $9.830 10+ $8.870 25+ $8.030 50+ $7.530 100+ $7.030 More Pricing... | Warm White | 92 | 40W | 2100lm | 550mA | 115° | 35V | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 109lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1820 Series | ||||||
Each | 1+ $12.130 10+ $10.940 25+ $9.910 50+ $9.290 100+ $8.670 More Pricing... | Neutral White | 80 | 61W | 3955lm | 800mA | 115° | 35V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 141.2lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | ||||||
Each | 1+ $50.430 5+ $49.300 10+ $48.170 25+ $44.830 50+ $41.490 More Pricing... | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | ||||||
Each | 1+ $8.380 10+ $8.290 25+ $8.210 50+ $8.120 100+ $7.600 | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ $3.420 10+ $3.270 25+ $3.230 50+ $3.180 100+ $2.960 More Pricing... | Neutral White | 82 | 15W | 823lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ $5.160 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
Each | 1+ $3.420 10+ $3.260 25+ $3.220 50+ $3.180 100+ $2.960 More Pricing... | Neutral White | 92 | 15W | 709lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ $15.670 10+ $15.510 40+ $15.350 60+ $15.190 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ $18.740 10+ $17.530 40+ $17.020 60+ $15.360 100+ $14.470 More Pricing... | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ $3.420 10+ $3.260 25+ $3.220 50+ $3.180 100+ $2.960 More Pricing... | Warm White | 82 | 15W | 748lm | 700mA | 116° | 9.35V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
BRIDGELUX | Each | 1+ $5.980 10+ $5.680 25+ $5.620 50+ $5.560 100+ $5.210 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ $19.600 10+ $18.330 40+ $17.810 60+ $16.070 100+ $15.140 More Pricing... | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
BRIDGELUX | Each | 1+ $8.710 | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
CREE LED | Each | 1+ $25.140 10+ $23.840 25+ $22.410 50+ $20.970 100+ $18.160 More Pricing... | Warm White | 82 | 130W | 7050lm | 1.4A | 115° | 33.8V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 148.99lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2850 | |||||
BRIDGELUX | Each | 1+ $5.290 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ $11.620 10+ $10.580 25+ $9.720 50+ $9.130 100+ $8.590 More Pricing... | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
CREE LED | Each | 1+ $46.270 5+ $43.160 10+ $40.040 25+ $40.000 50+ $39.950 More Pricing... | Neutral White | 73 | 181W | 13249lm | 1.6A | 115° | 51.2V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 161.73lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
CREE LED | Each | 1+ $9.670 10+ $9.230 25+ $9.120 50+ $9.000 100+ $8.370 More Pricing... | Warm White | 92 | 64W | 2858lm | 700mA | 115° | 34.2V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 119.38lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ $3.420 10+ $3.260 25+ $3.220 50+ $3.180 100+ $2.960 More Pricing... | Warm White | 82 | 15W | 780lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ $2.960 | Neutral White | 92 | 15W | 709lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
CREE LED | Each | 1+ $11.160 10+ $10.920 25+ $10.680 50+ $10.440 100+ $10.190 More Pricing... | Warm White | 82 | 94W | 5710lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 137.13lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
BRIDGELUX | Each | 1+ $8.680 10+ $8.260 25+ $8.180 50+ $8.090 100+ $7.580 | Warm White | 97 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ $12.130 10+ $11.050 25+ $10.150 50+ $9.540 100+ $8.970 More Pricing... | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ $3.420 10+ $3.260 25+ $3.220 50+ $3.180 100+ $2.960 More Pricing... | Warm White | 82 | 15W | 748lm | 175mA | 116° | 37.4V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||