Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMT1925-0000-000N0U0A30GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AC5487
Product RangeXLamp CMT1925
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
| 10+ | $9.710 |
| 25+ | $8.930 |
| 50+ | $8.380 |
| 100+ | $7.890 |
| 250+ | $6.790 |
| 500+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT1925-0000-000N0U0A30GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AC5487
Product RangeXLamp CMT1925
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max92
Power Rating64W
Luminous Flux @ Test2858lm
Forward Current @ Test700mA
Viewing Angle115°
Forward Voltage VF Typ34.2V
Nominal CCT (K)3000 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test119.38lm/W
Light Emitting Surface14.5mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT1925
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
64W
Forward Current @ Test
700mA
Forward Voltage VF Typ
34.2V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.5mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT1925
Color Rendering Index Max
92
Luminous Flux @ Test
2858lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
19mm
Lumens / Watt @ Current Test
119.38lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
