Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCMT1945-0000-000N0H0A30GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AC5488
Product RangeXLamp CMT1945
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
| 10+ | $11.970 |
| 25+ | $11.660 |
| 50+ | $10.660 |
| 100+ | $10.120 |
| 250+ | $9.060 |
| 500+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT1945-0000-000N0H0A30GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AC5488
Product RangeXLamp CMT1945
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max82
Power Rating94W
Luminous Flux @ Test5710lm
Forward Current @ Test1.2A
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)3000 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test137.13lm/W
Light Emitting Surface14.5mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT1945
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
94W
Forward Current @ Test
1.2A
Forward Voltage VF Typ
34.7V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.5mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT1945
Color Rendering Index Max
82
Luminous Flux @ Test
5710lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
19mm
Lumens / Watt @ Current Test
137.13lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
