2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. White COB LEDs
                                                                                                    Print Page

                                                                                                    CMA1303-0000-000F0H0A40G

                                                                                                    COB LED, NEUTRAL WHT, 823LM, 15W, SMD-2 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED CMA1303-0000-000F0H0A40G
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoCMA1303-0000-000F0H0A40G
                                                                                                    Newark Part No.33AH3866
                                                                                                    Product RangeXLamp CMA1303
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    50 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.530
                                                                                                    10+$3.380
                                                                                                    25+$3.340
                                                                                                    50+$3.290
                                                                                                    100+$3.070
                                                                                                    300+$2.840
                                                                                                    500+$2.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoCMA1303-0000-000F0H0A40G
                                                                                                    Newark Part No.33AH3866
                                                                                                    Product RangeXLamp CMA1303
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    COB ColorNeutral White
                                                                                                    Color Rendering Index Max82
                                                                                                    Power Rating15W
                                                                                                    Luminous Flux @ Test823lm
                                                                                                    Forward Current @ Test350mA
                                                                                                    Viewing Angle116°
                                                                                                    Forward Voltage VF Typ18.7V
                                                                                                    Nominal CCT (K)4000 K
                                                                                                    COB Length13.35mm
                                                                                                    COB Width13.35mm
                                                                                                    Opto Case StyleSMD-2, No Lead
                                                                                                    Lumens / Watt @ Current Test125.75lm/W
                                                                                                    Light Emitting Surface4.5mm
                                                                                                    Lens Type-
                                                                                                    Lens ShapeRound with Flat Top
                                                                                                    Height1.7mm
                                                                                                    Product RangeXLamp CMA1303
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    COB Color

                                                                                                    Neutral White

                                                                                                    Power Rating

                                                                                                    15W

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    Forward Voltage VF Typ

                                                                                                    18.7V

                                                                                                    COB Length

                                                                                                    13.35mm

                                                                                                    Opto Case Style

                                                                                                    SMD-2, No Lead

                                                                                                    Light Emitting Surface

                                                                                                    4.5mm

                                                                                                    Lens Shape

                                                                                                    Round with Flat Top

                                                                                                    Product Range

                                                                                                    XLamp CMA1303

                                                                                                    Color Rendering Index Max

                                                                                                    82

                                                                                                    Luminous Flux @ Test

                                                                                                    823lm

                                                                                                    Viewing Angle

                                                                                                    116°

                                                                                                    Nominal CCT (K)

                                                                                                    4000 K

                                                                                                    COB Width

                                                                                                    13.35mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    125.75lm/W

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Height

                                                                                                    1.7mm
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
                                                                                                    Product traceability

                                                                                                    Date/Lot Code