Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-57S4001-C-73Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH7136
Product RangeGen 7 V18 Thrive Array BXRE
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 10+ | $15.760 |
| 25+ | $15.300 |
| 50+ | $13.810 |
| 100+ | $13.010 |
| 250+ | $11.440 |
| 500+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-57S4001-C-73Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH7136
Product RangeGen 7 V18 Thrive Array BXRE
Technical Datasheet
COB ColorCool White
Color Rendering Index Max95
Power Rating40.2W
Luminous Flux @ Test5312lm
Forward Current @ Test1.17A
Viewing Angle120°
Forward Voltage VF Typ34.4V
Nominal CCT (K)5700 K
COB Length24mm
COB Width24mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test132lm/W
Light Emitting Surface19.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeGen 7 V18 Thrive Array BXRE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Cool White
Power Rating
40.2W
Forward Current @ Test
1.17A
Forward Voltage VF Typ
34.4V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19.2mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 V18 Thrive Array BXRE
Color Rendering Index Max
95
Luminous Flux @ Test
5312lm
Viewing Angle
120°
Nominal CCT (K)
5700 K
COB Width
24mm
Lumens / Watt @ Current Test
132lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
