Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40S1001-C-73Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH7130
Product RangeGen 7 V10 Thrive Array BXRE
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 10+ | $5.850 |
| 25+ | $5.200 |
| 50+ | $4.910 |
| 100+ | $4.330 |
| 250+ | $3.730 |
| 500+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40S1001-C-73Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH7130
Product RangeGen 7 V10 Thrive Array BXRE
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max95
Power Rating12.4W
Luminous Flux @ Test1523lm
Forward Current @ Test360mA
Viewing Angle120°
Forward Voltage VF Typ34.4V
Nominal CCT (K)4000 K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test123lm/W
Light Emitting Surface10.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeGen 7 V10 Thrive Array BXRE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
12.4W
Forward Current @ Test
360mA
Forward Voltage VF Typ
34.4V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
10.2mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 V10 Thrive Array BXRE
Color Rendering Index Max
95
Luminous Flux @ Test
1523lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
13.5mm
Lumens / Watt @ Current Test
123lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
