0
0 Items$0.00

2920 (7451 Metric) Surface Mount PPTCs :

30 Products Found
Find a huge range of 2920 (7451 Metric) Surface Mount PPTCs at Newark Electronics. We stock a wide range of Surface Mount PPTCs, such as 1812 (4532 Metric), 1206 (3216 Metric), 1210 (3225 Metric) & 2920 (7351 Metric) Surface Mount PPTCs from the worlds top manufacturers including: Bourns & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
PPTC Case Style
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Current Rating Max
Operating Temperature Min
Operating Temperature Max
30AK6367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.120
100+$1.040
250+$0.902
500+$0.829
1000+$0.764
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
16V
3.3A
5.5A
15s
40A
-40°C
85°C
30AK6360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.733
100+$0.681
250+$0.593
500+$0.545
1000+$0.502
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
33V
1.25A
2.5A
2s
40A
-40°C
85°C
65AK2315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
10+$0.318
25+$0.294
50+$0.269
100+$0.150
More Pricing...
2920 (7451 Metric)
SMD2920 Series
24VDC
2A
4A
5s
40A
-40°C
85°C
30AK6361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.627
100+$0.545
250+$0.462
500+$0.380
1000+$0.297
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
15V
1.25A
2.5A
2s
40A
-40°C
85°C
32AK0416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.733
100+$0.681
250+$0.593
500+$0.545
1000+$0.502
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
15V
2A
4A
5s
40A
-40°C
85°C
32AK0415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.070
100+$1.060
250+$1.040
500+$0.900
1000+$0.789
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
24VDC
2A
4A
5s
40A
-40°C
85°C
30AK6364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.894
100+$0.830
250+$0.723
500+$0.664
1000+$0.612
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
24VDC
1.85A
3.7A
2.5s
40A
-40°C
85°C
32AK0414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.733
100+$0.681
250+$0.593
500+$0.545
1000+$0.502
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
15V
1.85A
3.7A
2.5s
40A
-40°C
85°C
30AK6359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.807
100+$0.680
250+$0.552
500+$0.425
1000+$0.297
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
33V
1.1A
2.2A
0.5s
40A
-40°C
85°C
32AK0418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.959
100+$0.937
250+$0.914
500+$0.794
1000+$0.696
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
6V
2.6A
5A
10s
40A
-40°C
85°C
32AK0417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.797
100+$0.740
250+$0.644
500+$0.592
1000+$0.546
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
16V
2.6A
5.2A
5s
40A
-40°C
85°C
65AK2313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
10+$0.318
25+$0.294
50+$0.269
100+$0.150
More Pricing...
2920 (7451 Metric)
SMD2920 Series
60VDC
750mA
1.5A
0.3s
10A
-40°C
85°C
30AK6362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.852
100+$0.794
250+$0.743
500+$0.707
1000+$0.339
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
33V
1.5A
3A
2s
40A
-40°C
85°C
65AK2312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.419
10+$0.332
25+$0.325
50+$0.317
100+$0.267
More Pricing...
2920 (7451 Metric)
SMD2920 Series
30VDC
750mA
1.5A
0.3s
40A
-40°C
85°C
30AK6365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.020
100+$0.948
250+$0.826
500+$0.759
1000+$0.699
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
16V
3A
5A
15s
40A
-40°C
85°C
86AK3026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.511
100+$0.479
250+$0.457
500+$0.441
1000+$0.285
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
60VDC
500mA
1A
4s
40A
-40°C
85°C
65AK2314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.369
10+$0.344
25+$0.322
50+$0.306
100+$0.147
More Pricing...
2920 (7451 Metric)
SMD2920 Series
60VDC
1.1A
2.2A
0.5s
20A
-40°C
85°C
30AK6366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.958
100+$0.889
250+$0.774
500+$0.712
1000+$0.656
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
12V
3.3A
5.5A
15s
40A
-40°C
85°C
85AK8701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.637
100+$0.549
250+$0.491
500+$0.459
1000+$0.441
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
33V
1.1A
2.2A
0.5s
40A
-40°C
85°C
30AK6370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.530
100+$1.470
250+$1.390
500+$1.340
1000+$1.320
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
16V
4A
8A
4s
40A
-40°C
85°C
30AK6372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.410
100+$1.400
250+$1.390
500+$1.210
1000+$1.060
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
12V
6A
12A
2s
50A
-40°C
85°C
86AK3027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.585
100+$0.553
250+$0.528
500+$0.509
1000+$0.329
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
30VDC
750mA
8A
0.3s
40A
-40°C
85°C
86AK3025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.502
100+$0.479
250+$0.457
500+$0.441
1000+$0.285
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
60VDC
300mA
600mA
3s
40A
-40°C
85°C
30AK6363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.811
100+$0.756
250+$0.707
500+$0.672
1000+$0.322
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
15V
1.5A
3A
2s
40A
-40°C
85°C
30AK6371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.530
100+$1.470
250+$1.390
500+$1.340
1000+$1.320
More Pricing...
2920 (7451 Metric)
MF-LSMF Series
16V
5A
10A
5s
40A
-40°C
85°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB