Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD2920B075TF/60Copy
Newark Part No.
Full Reel65AK0345
Re-Reel65AK2313
Cut Tape65AK2313
Product RangeSMD2920 Series
Your Part Number
799 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.445 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.445 |
| 250+ | $0.343 |
| 500+ | $0.310 |
| 1000+ | $0.282 |
| 5000+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 5000+ | $0.211 |
| 10000+ | $0.187 |
| 20000+ | $0.170 |
| 30000+ | $0.159 |
| 50000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2920B075TF/60Copy
Newark Part No.
Full Reel65AK0345
Re-Reel65AK2313
Cut Tape65AK2313
Product RangeSMD2920 Series
PPTC Case Style2920 (7451 Metric)
Product RangeSMD2920 Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD2920 Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD2920B075TF/60
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
