Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LSMF500/16X-2Copy
Newark Part No.30AK6371
Product RangeMF-LSMF Series
Your Part Number
7,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $1.550 |
| 25+ | $1.380 |
| 50+ | $1.210 |
| 100+ | $1.000 |
| 250+ | $0.945 |
| 500+ | $0.895 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF500/16X-2Copy
Newark Part No.30AK6371
Product RangeMF-LSMF Series
Technical Datasheet
PPTC Case Style2920 (7451 Metric)
Product RangeMF-LSMF Series
Voltage Rating16V
Holding Current5A
Trip Current10A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
16V
Trip Current
10A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-LSMF Series
Holding Current
5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
