Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LSMF050X-2Copy
Newark Part No.86AK3026
Product RangeMF-LSMF Series
Your Part Number
2,242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.601 |
| 25+ | $0.567 |
| 50+ | $0.532 |
| 100+ | $0.463 |
| 250+ | $0.431 |
| 500+ | $0.406 |
| 1000+ | $0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF050X-2Copy
Newark Part No.86AK3026
Product RangeMF-LSMF Series
PPTC Case Style2920 (7451 Metric)
Product RangeMF-LSMF Series
Voltage Rating60V
Holding Current500mA
Trip Current1A
Time to Trip4s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
60V
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-LSMF Series
Holding Current
500mA
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
