Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF075/60X-2
Newark Part No.86AK3027
Product RangeMF-LSMF Series
Packaging Options
3,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.692 |
| 25+ | $0.644 |
| 50+ | $0.595 |
| 100+ | $0.540 |
| 250+ | $0.500 |
| 500+ | $0.465 |
| 1000+ | $0.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF075/60X-2
Newark Part No.86AK3027
Product RangeMF-LSMF Series
PPTC Case Style2920 (7451 Metric)
Product RangeMF-LSMF Series
Voltage Rating30V
Holding Current750mA
Trip Current8A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
30V
Trip Current
8A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-LSMF Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability