Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF125X-2
Newark Part No.30AK6361
Product RangeMF-LSMF Series
Your Part Number
Technical Datasheet
5,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.468 |
| 25+ | $0.442 |
| 50+ | $0.415 |
| 100+ | $0.391 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF125X-2
Newark Part No.30AK6361
Product RangeMF-LSMF Series
Technical Datasheet
PPTC Case Style2920 (7451 Metric)
Product RangeMF-LSMF Series
Voltage Rating15V
Holding Current1.25A
Trip Current2.5A
Time to Trip2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
15V
Trip Current
2.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-LSMF Series
Holding Current
1.25A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability