Polyester Hook Up Wire:

25 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2704

RoHS

Each
1+
$271.620
5+
$261.110
10+
$252.110
Total:$271.62
Min: 1 / Mult: 1
Polyester
Transparent
14AWG
Solid
80ft
24.4m
200°C
-
-
Copper
1.732mm
-
36F775

RoHS

Date/Lot Code

Each
1+
$368.860
5+
$354.600
10+
$342.370
Total:$368.86
Min: 1 / Mult: 1
Polyester
Transparent
30AWG
Solid
3140ft
957.1m
200°C
-
-
Copper
0.302mm
-
36F771

RoHS

Date/Lot Code

Each
1+
$276.590
5+
$265.890
10+
$256.720
Total:$276.59
Min: 1 / Mult: 1
Polyester
Transparent
22AWG
Solid
500ft
152.4m
200°C
-
-
Copper
0.714mm
-
36F770

RoHS

Date/Lot Code

Each
1+
$283.660
5+
$272.690
10+
$263.290
Total:$283.66
Min: 1 / Mult: 1
Polyester
Transparent
20AWG
Solid
315ft
96m
200°C
-
-
Copper
0.892mm
-
36F769

RoHS

Each
1+
$272.690
5+
$262.150
10+
$253.110
Total:$272.69
Min: 1 / Mult: 1
Polyester
Transparent
18AWG
Solid
199ft
60.7m
200°C
-
-
Copper
1.11mm
-
36F779

RoHS

Each
1+
$670.030
5+
$644.120
10+
$621.900
Total:$670.03
Min: 1 / Mult: 1
Polyester
Transparent
38AWG
Solid
19300ft
5882.6m
200°C
-
-
Copper
0.13mm
-
36F773

RoHS

Each
1+
$302.050
5+
$290.370
10+
$280.360
Total:$302.05
Min: 1 / Mult: 1
Polyester
Transparent
26AWG
Solid
1260ft
384.1m
200°C
-
600V
Copper
0.462mm
-
87K2705

RoHS

Date/Lot Code

Each
1+
$266.380
5+
$256.080
10+
$247.250
Total:$266.38
Min: 1 / Mult: 1
Polyester
Transparent
16AWG
Solid
126ft
38.4m
200°C
-
-
Copper
1.384mm
-
87K2706

RoHS

Each
1+
$287.460
5+
$276.340
10+
$266.820
Total:$287.46
Min: 1 / Mult: 1
Polyester
Transparent
24AWG
Solid
793ft
241.7m
200°C
-
-
Copper
0.577mm
-
36F774

RoHS

Each
1+
$321.490
5+
$309.060
10+
$298.400
Total:$321.49
Min: 1 / Mult: 1
Polyester
Transparent
28AWG
Solid
1990ft
606.6m
200°C
-
-
Copper
0.373mm
-
05AC9817

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 328
1+
$84.410
200+
$82.120
500+
$80.900
Total:$84.41
Min: 1 / Mult: 1
Polyester
Black
22AWG
19 x 0.15mm
328ft
100m
120°C
0.38mm²
600V
Tinned Copper
1.13mm
99M0111 Series
50AC8199

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$94.890
200+
$92.310
500+
$90.940
Total:$94.89
Min: 1 / Mult: 1
Polyester
Black
20AWG
19 x 0.2mm
328ft
100m
120°C
0.62mm²
600V
Tinned Copper
1.4mm
99M0111 Series
50AC8203

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$85.760
200+
$83.430
500+
$82.180
Total:$85.76
Min: 1 / Mult: 1
Polyester
White
22AWG
19 x 0.15mm
328ft
100m
120°C
0.38mm²
600V
Tinned Copper
1.13mm
99M0111 Series
36F777

RoHS

Each
1+
$458.170
5+
$440.460
10+
$425.270
Total:$458.17
Min: 1 / Mult: 1
Polyester
Transparent
34AWG
Solid
7860ft
2395.7m
200°C
-
-
Copper
0.198mm
-
50AC8202

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$80.150
Total:$80.15
Min: 1 / Mult: 1
Polyester
Pink
22AWG
19 x 0.15mm
328ft
100m
-
0.38mm²
600V
Tinned Copper
1.13mm
99M0111 Series
50AC8201

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$96.580
200+
$93.950
500+
$92.550
Total:$96.58
Min: 1 / Mult: 1
Polyester
White
20AWG
19 x 0.2mm
328ft
100m
120°C
0.62mm²
600V
Tinned Copper
1.4mm
99M0111 Series
50AC8198

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$306.120
100+
$267.190
Total:$306.12
Min: 1 / Mult: 1
Polyester
Pink
16AWG
19 x 0.3mm
328ft
100m
120°C
1.23mm²
600V
Tinned Copper
1.9mm
99M0111 Series
50AC8205

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$64.010
Total:$64.01
Min: 1 / Mult: 1
Polyester
Pink
24AWG
19 x 0.12mm
328ft
100m
120°C
0.24mm²
600V
Tinned Copper
0.98mm
99M0111 Series
50AC8204

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$107.400
200+
$95.570
Total:$107.40
Min: 1 / Mult: 1
Polyester
Black
24AWG
19 x 0.12mm
328ft
100m
120°C
0.24mm²
600V
Tinned Copper
0.98mm
99M0111 Series
65AK2825

RoHS

Spool of 100
1+
$112.890
Total:$112.89
Min: 1 / Mult: 1
Polyester
Red
20AWG
19 x 0.2mm
328ft
100m
120°C
0.52mm²
600V
Tinned Copper
1.4mm
99M Series
65AK2827

RoHS

Spool of 100
1+
$91.830
200+
$89.330
500+
$88.000
Total:$91.83
Min: 1 / Mult: 1
Polyester
Red
22AWG
19 x 0.15mm
328ft
100m
120°C
0.33mm²
600V
Tinned Copper
1.13mm
99M Series
65AK2828

RoHS

Spool of 100
1+
$67.230
200+
$65.400
500+
$64.430
Total:$67.23
Min: 1 / Mult: 1
Polyester
Red
24AWG
19 x 0.12mm
328ft
100m
120°C
0.2mm²
600V
Tinned Copper
0.98mm
99M Series
65AK2824

RoHS

Spool of 100
1+
$180.390
Total:$180.39
Min: 1 / Mult: 1
Polyester
Green
16AWG
19 x 0.3mm
328ft
100m
120°C
1.31mm²
600V
Tinned Copper
1.9mm
99M Series
50AC8200

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$94.890
200+
$92.310
500+
$90.940
Total:$94.89
Min: 1 / Mult: 1
Polyester
Pink
20AWG
19 x 0.2mm
328ft
100m
-
0.62mm²
600V
Tinned Copper
1.4mm
99M0111 Series
65AK2826

RoHS

Spool of 100
1+
$96.530
200+
$93.910
500+
$92.510
Total:$96.53
Min: 1 / Mult: 1
Polyester
Blue
20AWG
19 x 0.2mm
328ft
100m
120°C
0.52mm²
600V
Tinned Copper
1.4mm
99M Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M