Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
13 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.380 |
| 5+ | $256.080 |
| 10+ | $247.250 |
Price for:Each
Minimum: 1
Multiple: 1
$266.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8074
Newark Part No.87K2705
Technical Datasheet
Jacket MaterialPolyester
Jacket ColorTransparent
Wire Gauge16AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)126ft
Reel Length (Metric)38.4m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter1.384mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8074 is a Hook-up/Lead Magnet Wire with 16AWG solid stranding bare copper conductor. The Poly-Thermaleze® base coat is across-linked, modified polyester. Its top coat is an amide-imide polymer. Rated for 200°C usage, Belden heavy-armored Poly-Thermaleze has exceptional ability to resist solvents and abuse in difficult windings.
- 4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 200°C Operating temperature
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Jacket Material
Polyester
Wire Gauge
16AWG
Reel Length (Imperial)
126ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
1.384mm
Product Range
-
Jacket Color
Transparent
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
38.4m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability