Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $283.660 |
| 5+ | $272.690 |
| 10+ | $263.290 |
Price for:Each
Minimum: 1
Multiple: 1
$283.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8076Copy
Newark Part No.36F770
Technical Datasheet
Jacket MaterialPolyester
Jacket ColorTransparent
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)96m
Reel Length (Imperial)315ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.892mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8076 is a 96m hi-temp Magnet Wire with copper conductor. The Poly-Thermaleze® base coat is a cross-linked, modified polyester. Its top coat is an amide-imide polymer. Rated for 200°C usage, heavy-armoured Poly-Thermaleze has exceptional ability to resist solvents and abuse in difficult windings.
- 200°C Operating temperature
Applications
Industrial
Technical Specifications
Jacket Material
Polyester
Wire Gauge
20AWG
Reel Length (Metric)
96m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.892mm
Product Range
-
Jacket Color
Transparent
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
315ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
