Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No99M0111-20-2LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC8200
Product Range99M0111 Series
Your Part Number
47 In Stock
5,989 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.380 |
| 200+ | $98.680 |
| 500+ | $97.240 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$101.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No99M0111-20-2LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC8200
Product Range99M0111 Series
Technical Datasheet
Jacket MaterialPolyester
Jacket ColorPink
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA0.62mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval Specification-
Product Range99M0111 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Polyester
Wire Gauge
20AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.62mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Color
Pink
No. of Max Strands x Strand Size
19 x 0.2mm
Reel Length (Imperial)
328ft
Voltage Rating
600VAC
External Diameter
1.4mm
Product Range
99M0111 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
