Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $288.850 |
| 5+ | $256.970 |
| 10+ | $244.150 |
Price for:Each
Minimum: 1
Multiple: 1
$288.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8075Copy
Newark Part No.36F769
Technical Datasheet
Jacket MaterialPolyester
Jacket ColorTransparent
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)60.7m
Reel Length (Imperial)199ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter1.11mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8075 is a 60.7m transparent hi-temp Magnet Wire with polyester jacket and bare copper conductor. The Poly-Thermaleze® base coat is a cross-linked, modified polyester. Its top coat is an amide-imide polymer. Rated for 200°C usage, heavy-armoured Poly-Thermaleze has exceptional ability to resist solvents and abuse in difficult windings.
- 200°C Operating temperature
Applications
Industrial
Technical Specifications
Jacket Material
Polyester
Wire Gauge
18AWG
Reel Length (Metric)
60.7m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
1.11mm
Product Range
-
Jacket Color
Transparent
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
199ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
