Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $670.030 |
| 5+ | $644.120 |
| 10+ | $621.900 |
Price for:Each
Minimum: 1
Multiple: 1
$670.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8085Copy
Newark Part No.36F779
Technical Datasheet
Jacket MaterialPolyester
Jacket ColorTransparent
Wire Gauge38AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)5882.6m
Reel Length (Imperial)19300ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.13mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8085 is a Hook-up/Lead Magnet Wire with 38AWG solid stranding bare copper conductor. The Poly-Thermaleze® base coat is across-linked, modified polyester. Its top coat is an amide-imide polymer. Rated for 200°C usage, Belden heavy-armored Poly-Thermaleze has exceptional ability to resist solvents and abuse in difficult windings.
- 648.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 200°C Non-UL temperature rating
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Jacket Material
Polyester
Wire Gauge
38AWG
Reel Length (Metric)
5882.6m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.13mm
Product Range
-
Jacket Color
Transparent
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
19300ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
