0
0 Items$0.00

Hook Up Wire :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
79Y4595

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Black
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4679

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Red
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
46AM8491
TE CONNECTIVITY - RAYCHEM
1 Foot
1+$16.470
5+$15.340
10+$14.590
25+$13.720
50+$12.950
More Pricing...
Polyolefin
Black
-
-
304.8mm
1ft
105°C
16mm²
1.9kV
Tinned Copper
0.34"
IEC 60228 Class 5
-
72C3149

RoHS

Each
1+$231.070
5+$219.150
10+$213.710
Silicone Rubber
Black
6AWG
4116 x 0.07mm
10m
32ft
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
95H6567

RoHS

Each
1+$231.070
5+$219.150
10+$213.710
Silicone Rubber
Transparent
6AWG
4116 x 0.07mm
10m
32ft
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
79Y4696

RoHS

1 Meter
1+$9.870
10+$9.560
25+$9.230
50+$8.610
PVC
White
6AWG
126 x 0.4mm
-
-
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
50AC7042

RoHS

Reel of 50
Reel
1+$372.410
10+$347.880
25+$336.550
50+$325.230
100+$312.010
LSZH
Green, Yellow
-
-
50m
164ft
90°C
16mm²
750V
Copper
8.4mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
58AC5919

RoHS

Pack of 10
1+$242.890
5+$211.510
10+$175.000
25+$171.860
PVC
Black
5AWG
4116 x 0.07mm
10m
32.8ft
70°C
16mm²
1.5kV
Tinned Copper
8.5mm
-
FlexiStrom Series
04X9609

RoHS

1 Meter
1+$19.670
5+$19.030
10+$17.770
25+$17.140
Polychloroprene
Black
6AWG
510 x 0.21mm
-
-
85°C
16mm²
100V
Copper
11mm
-
H01N2-D Series
68Y7960

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
PVC
Red
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4605

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Blue
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7977

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
PVC
White
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4614

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Brown
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79AK1138

RoHS

Each
1+$109.680
25+$105.420
50+$103.060
100+$100.220
250+$97.390
PVC
Black
5AWG
206 x 0.3mm
10m
32.8ft
-
16mm²
750V
Copper
8.7mm
-
-
85AK3534

RoHS

Each
1+$91.400
PVC
Red
5AWG
206 x 0.3mm
10m
32.8ft
-
16mm²
750V
Copper
8.7mm
-
-
68Y7929

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
PVC
Green, Yellow
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
29AH7155

RoHS

Reel of 50
Reel
1+$392.640
10+$366.060
25+$353.790
50+$341.520
100+$327.200
Rubber
Red
-
-
50m
164ft
-
16mm²
100V
Copper
10mm
-
Pro Power H01N2-D Welding Cable
29AH7154

RoHS

Reel of 50
Reel
1+$423.470
10+$395.560
25+$382.690
50+$369.810
100+$354.780
Rubber
Black
-
-
50m
164ft
85°C
16mm²
100V
Copper
10mm
-
Pro Power H01N2-D Welding Cable
68Y7876

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
PVC
Black
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
42AC1097

RoHS

Reel of 50
Reel
1+$429.040
10+$399.990
25+$386.580
50+$373.170
100+$357.530
HOFR
Black
-
-
50m
164ft
85°C
16mm²
100V
Tinned Copper
9.7mm
-
Pro Power 0361TQ HOFR Welding Cable
58AC5921

RoHS

Pack of 10
1+$204.830
5+$177.280
10+$145.200
25+$142.440
PVC
Blue
5AWG
4116 x 0.07mm
10m
32.8ft
-
16mm²
1.5kV
Tinned Copper
8.5mm
-
FlexiStrom Series
73AC8206

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$502.740
10+$468.700
25+$452.990
50+$437.280
100+$418.950
HOFR
Orange
-
-
50m
164ft
85°C
16mm²
100V
Tinned Copper
9.7mm
-
Pro Power 0361TQ HOFR Welding Cable
25M4004

RoHS

Each
1+$1,086.970
10+$973.350
50+$910.230
100+$855.000
PVC
Transparent
6AWG
4200 x 0.07mm
50m
164ft
80°C
16mm²
-
Copper
8.8mm
-
-
79Y4638

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Grey
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58AC5920

RoHS

Pack of 10
1+$217.530
5+$189.420
10+$156.710
25+$153.900
PVC
Red
5AWG
4116 x 0.07mm
10m
32.8ft
-
16mm²
1.5kV
Tinned Copper
8.5mm
-
FlexiStrom Series
1-25 of 60 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M