Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoAFR35-16.0-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.46AM8491
Your Part Number
984 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.640 |
| 1640+ | $13.140 |
| 6562+ | $9.810 |
Price for:1 Foot
Minimum: 328
Multiple: 1
$5,457.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoAFR35-16.0-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.46AM8491
Cable & Wire Type-
Jacket MaterialPolyolefin
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Operating Temperature Max105°C
Conductor Area CSA16mm²
Voltage Rating1.9kV
Conductor MaterialTinned Copper
External Diameter0.34"
Approval SpecificationIEC 60228 Class 5
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable & Wire Type
-
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
304.8mm
Conductor Area CSA
16mm²
Conductor Material
Tinned Copper
Approval Specification
IEC 60228 Class 5
SVHC
To Be Advised
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
1ft
Operating Temperature Max
105°C
Voltage Rating
1.9kV
External Diameter
0.34"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
