Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000941Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH7155
Product RangePro Power H01N2-D Welding Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $392.640 |
| 10+ | $366.060 |
| 25+ | $353.790 |
| 50+ | $341.520 |
| 100+ | $327.200 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$392.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000941Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH7155
Product RangePro Power H01N2-D Welding Cable
Technical Datasheet
Jacket MaterialRubber
Jacket ColorRed
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)50m
Reel Length (Imperial)164ft
Conductor Area CSA16mm²
Voltage Rating100V
Conductor MaterialCopper
External Diameter10mm
Approval Specification-
Product RangePro Power H01N2-D Welding Cable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Metric)
50m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Color
Red
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
164ft
Voltage Rating
100V
External Diameter
10mm
Product Range
Pro Power H01N2-D Welding Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
